
8-Bit Microcontroller, 8051 CPU architecture, operating at a maximum frequency of 25MHz. Features 64KB ROM memory, 256B RAM, and 32 programmable I/Os. Includes UART, USART, and EBI/EMI interfaces, along with a watchdog timer. Packaged in a TQFP surface mount configuration, with a supply voltage range of 4.5V to 5.5V and an operating temperature range of -40°C to 85°C.
Maxim DS80C320-ENG technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 80C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS80C320-ENG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
