
8-bit microcontroller featuring an 8051 core architecture operating at a maximum frequency of 25MHz. This surface mount device offers 64KB of ROM and 64KB of RAM, with 32 programmable I/O pins. Integrated peripherals include UART, USART, EBI/EMI, and a watchdog timer. Operates with a supply voltage range of 4.5V to 5.5V and has an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS80C320-FCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS80C320-FCG technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | 80C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS80C320-FCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
