
8-bit ROMless microcontroller featuring an 8051 core architecture and an 8-bit data bus width. Operates at a maximum frequency of 33MHz with an access time of 33µs. Offers 32 programmable I/O pins, 3 timers/counters, and integrated UART, USART, and EBI/EMI interfaces. Includes a watchdog timer and operates within a supply voltage range of 4.5V to 5.5V. Packaged in a 40-pin PDIP, this lead-free and RoHS-compliant component supports external oscillators and has a maximum operating temperature of 85°C.
Sign in to ask questions about the Maxim DS80C320-MNL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS80C320-MNL+ technical specifications.
| Access Time | 33us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | ROM, , ROMless |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | 80C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS80C320-MNL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
