
High-speed, low-power 8-bit microcontroller featuring an 8051 core architecture and an 8-bit data bus. Operates at a maximum frequency of 25MHz with an access time of 25µs. Includes 64KB of ROM and 64KB of RAM, with interfaces for UART, USART, and EBI/EMI. Offers 32 programmable I/O pins and three timers/counters, with an external oscillator type and a watchdog timer peripheral. Packaged in PLCC for surface mounting, with an operating temperature range of 0°C to 70°C and a supply voltage range of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS80C320-QCG/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS80C320-QCG/T&R technical specifications.
| Access Time | 25us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | 80C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS80C320-QCG/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
