Industrial-grade 8-bit microcontroller featuring an 8051 CPU core and a maximum clock frequency of 25MHz. This CMOS device offers 32 I/O lines, an 8-bit external data bus, and a 16-bit address bus, with 256 bytes of RAM and MROM programmability. Packaged in a 44-terminal PQCC (S-PQCC-J44) with dimensions of 16.585mm x 16.585mm, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Sign in to ask questions about the Maxim DS80C320QNG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS80C320QNG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 45 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | MROM |
| ROM (words) | 0 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS80C320QNG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.