
8-bit microcontroller featuring an 8051 core architecture, operating at up to 18MHz. This CMOS device offers 64KB of ROM and 64KB of RAM, with an 8-bit data bus. Integrated peripherals include UART, USART, EBI/EMI, and a watchdog timer. The microcontroller is housed in a TQFP package for surface mounting and operates within a voltage range of 2.7V to 5.5V, with an operating temperature range of -40°C to 85°C.
Maxim DS80C323-END technical specifications.
| Access Time | 18us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | 80C |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS80C323-END to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
