
8-bit ROMless microcontroller featuring an 8051 core architecture. Offers 64KB RAM, 32 programmable I/Os, and 3 timers/counters. Operates at up to 18MHz with an 18µs access time. Supports UART, USART, and EBI/EMI interfaces. Surface mountable in a PLCC package, with a supply voltage range of 2.7V to 5.5V. Includes a watchdog timer and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Maxim DS80C323-QCD+T&R technical specifications.
| Access Time | 18us |
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 18MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tape and Reel |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | 80C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
