
8-bit microcontroller (MCU) featuring an 8051 core architecture and ROMless design. Operates at a maximum frequency of 40MHz with an 8-bit data bus width. Offers 32 programmable I/O pins, 3 timers/counters, and 2 UART channels. Supports interfaces including CAN, IrDA, UART, USART, and EBI/EMI. Packaged in a 64-pin LQFP for surface mounting, with an operating temperature range of 0°C to 70°C and a supply voltage range of 3.85V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS80C390-FCR+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS80C390-FCR+ technical specifications.
| Access Time | 40us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | CAN, IrDA, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | SRAM, , ROMless |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.85V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | 80C |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS80C390-FCR+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
