
8-bit microcontroller featuring an 8051 core architecture and 64KB ROM memory. Operates at a maximum frequency of 75MHz with an 8-bit data bus width. Offers extensive interface capabilities including CAN, Ethernet, UART, USART, EBI/EMI, and 1-WIRE. Includes 4 timers/counters, 3 UART channels, and 64 programmable I/Os. Packaged in a 100-pin LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Maxim DS80C400-FNY technical specifications.
| Access Time | 75us |
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | CAN, Ethernet, UART, USART, EBI/EMI, 1-WIRE |
| Lead Free | Contains Lead |
| Max Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | ROM, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS80C400-FNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
