8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 75MHz. This CMOS device offers 65536 words of MROM and 256 bytes of RAM, with 64 I/O lines and an 8-bit external data bus. Housed in a 100-terminal PQFP package with a 22-bit address bus, it operates within an industrial temperature range of -40°C to 85°C and supports a nominal supply voltage of 1.8V.
Maxim DS80C411-FNY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 75 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 64 |
| External Data Bus Width | 8 |
| Address Bus Width | 22 |
| Bit Size | 8 |
| Speed | 75 |
| ROM Programmability | MROM |
| ROM (words) | 65536 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 5A991.B |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS80C411-FNY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.