The DS80CH11-E02 is a commercial-grade microcontroller with a maximum operating temperature of 70°C and a supply voltage range of 4.5 to 5.5V. It features 128 pins in a quad flatpack package and operates at a maximum clock frequency of 25MHz. The device has 88 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It also includes PWM channels and an ADC, but does not have DMA or DAC channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS80CH11-E02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS80CH11-E02 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 128 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Width | 14 |
| Length | 20 |
| Pin Count | 128 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 88 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 25 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Maxim DS80CH11-E02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.