Sign in to ask questions about the Maxim DS8113-RNG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS8113-RNG+ technical specifications.
| Package/Case | SO |
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 239 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS8113-RNG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
