Maxim DS83C520-C01+ technical specifications.
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Memory Type | FLASH, |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Peripherals | WDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS83C520-C01+ to view detailed technical specifications.
No datasheet is available for this part.