8-bit microcontroller featuring an 8051 CPU core operating at a maximum clock frequency of 33MHz. This CMOS device offers 16384 words of MROM and 1280 bytes of RAM, with an 8-bit external data bus and a 16-bit address bus. It includes 32 I/O lines and is housed in a 52-terminal PQCC52 package with a commercial temperature grade (0°C to 70°C). Nominal supply voltage is 5V, with a range of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS83C530-QCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS83C530-QCL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Pin Count | 52 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 1280 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | 3A991.A.2 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS83C530-QCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.