Maxim DS87C520-ECL technical specifications.
| Access Time | 33us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | WDT |
| RAM Size | 1KB |
| RoHS Compliant | No |
| Series | 87C |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS87C520-ECL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
