8-bit microcontroller featuring an 8051 CPU architecture and 33MHz clock speed. This CMOS device offers 16384 words of OTPROM and 1280 bytes of RAM, with 32 I/O lines. It supports an 8-bit external data bus and a 16-bit address bus. Packaged in a 44-terminal PQFP (S-PQFP-G44) with dimensions of 10x10mm, it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS87C520-ENL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS87C520-ENL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 1280 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS87C520-ENL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.