
8-bit microcontroller featuring 16KB OTP memory and 1KB RAM. Operates at up to 33MHz with an 8051 core architecture and an 8-bit data bus. Includes UART, USART, and EBI/EMI interfaces, 32 I/O pins, and 3 timers/counters. Packaged in a 40-pin PDIP for through-hole mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Maxim DS87C520-MNL+ technical specifications.
| Access Time | 33us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Height | 4.06mm |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 52.96mm |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 87C |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS87C520-MNL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
