8-bit microcontroller featuring an 8051 CPU architecture and a maximum clock frequency of 33MHz. This CMOS device offers 16384 words of OTPROM and 1280 bytes of RAM, with 32 programmable I/O lines. Operating within an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 5V and utilizes an 8-bit external data bus with a 16-bit address bus. Packaged in a 52-terminal PQCC52 (S-PQCC-J52) with quad terminal position, this component is designed for robust embedded applications.
Maxim DS87C530-QNL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 52 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J52 |
| Width | 19.125 |
| Length | 19.125 |
| Pin Count | 52 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 33 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 32 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 33 |
| ROM Programmability | OTPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 1280 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS87C530-QNL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.