Maxim DS87C550-QCL+ technical specifications.
| Access Time | 33us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | OTP, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 55 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | PWM, WDT |
| RoHS Compliant | Yes |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS87C550-QCL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
