
8-bit Ultra-High-Speed Flash Microcontroller featuring an 8051 core architecture. Operates at up to 25MHz with 1KB RAM and 16KB FLASH memory. Offers 32 I/Os, including 4 programmable, and 3 timers/counters. Supports UART, USART, and EBI/EMI interfaces. Packaged in TQFP for surface mounting, this RoHS compliant component operates from 4.5V to 5.5V, with an extended temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim DS89C430-ENG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS89C430-ENG+ technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 89C |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS89C430-ENG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.