The DS89C450-KIT# is an evaluation kit for the 8051 core microcontroller. It features an RS-232 interface and operates within a supply voltage range of 6V to 9V. The kit is packaged in bulk and has a height of 30mm, length of 297mm, and width of 210mm. It is designed for general use and is not radiation hardened.
Sign in to ask questions about the Maxim DS89C450-KIT# datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS89C450-KIT# technical specifications.
| Core Architecture | 8051 |
| Evaluation Kit | Yes |
| Height | 30mm |
| Interface | RS-232 |
| Length | 297mm |
| Max Input Voltage | 9V |
| Min Input Voltage | 6V |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS89C450-KIT# to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.