
Ultra-high-speed 8-bit Flash microcontroller featuring an 8051 core architecture and 8-bit data bus width. Operates at up to 33MHz with 64KB of FLASH memory and 1KB RAM. Includes UART, USART, and EBI/EMI interfaces, 32 I/Os with 4 programmable, and 3 timers/counters. Packaged in a PDIP for through-hole mounting, with a supply voltage range of 4.5V to 5.5V and an operating temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Maxim DS89C450-MNG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS89C450-MNG+ technical specifications.
| Access Time | 25us |
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 33MHz |
| Height | 4.45mm |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 52.71mm |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Programmable I/O | 4 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Oscillator Type | External |
| Packaging | Rail/Tube |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 89C |
| Termination | Through Hole |
| Width | 14.61mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS89C450-MNG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
