Maxim DS9093AR+ technical specifications.
| Body Material | Plastic |
| Color | Red |
| Length | 48.3mm |
| Mount | Clip |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | iButton® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS9093AR+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
