
The DS9094F+ is a 2-position through hole connector with gold contact plating and a straight orientation. It has a length of 11.94mm and a pitch of 16.7mm. The connector is available in bulk packaging with 600 units per package. It is designed for use in applications where a secure and reliable connection is required.
Sign in to ask questions about the Maxim DS9094F+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS9094F+ technical specifications.
| Contact Plating | Gold |
| Length | 11.94mm |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 16.7mm |
| Reach SVHC Compliant | Unknown |
| Series | iButton® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS9094F+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.