
The DS9094FS+ is a 2-position connector with gold contact plating, designed for surface mount applications. It has a straight orientation and is available in a bulk packaging quantity of 600 pieces. The component is part of the iButton series and features solder termination. Operating details are not specified, but it is likely suitable for general-purpose use in a variety of environments.
Sign in to ask questions about the Maxim DS9094FS+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS9094FS+ technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | iButton® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS9094FS+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
