The EL2005CG buffer amplifier from Maxim features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 12 terminals positioned at the bottom and is packaged in a TO-8, 12 PIN package. The device operates from a nominal supply voltage of 15V and has a maximum supply current of 24mA. It is designed for use in applications where a buffer amplifier is required, with an input offset voltage of up to 15,000 microvolts and a slew rate of 1,500 volts per microsecond.
Sign in to ask questions about the Maxim EL2005CG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim EL2005CG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W12 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 24 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Bias Current-Max (IIB) @25C | 0.001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1500 |
| Neg Supply Voltage Limit-Max | -20 |
| Slew Rate-Min | 1000 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim EL2005CG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.