The HI1-0508A-2 is an 8-channel multiplexer from Maxim, packaged in a CDIP with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for use in through hole mounting configurations. The device is not radiation hardened and is not RoHS compliant.
Maxim HI1-0508A-2 technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim HI1-0508A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.