The ICL7106CQH-TD is a dual-slope analog-to-digital converter with a nominal supply voltage of 9V and a commercial temperature grade. It features a quad terminal position and a JEDEC package code of S-PQCC-J44. The device operates within a temperature range of 0 to 70 degrees Celsius and has a width and length of 16.585mm. The ICL7106CQH-TD is a single-function device with 44 terminals and is available in a plastic LCC-44 package.
Sign in to ask questions about the Maxim ICL7106CQH-TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7106CQH-TD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Converter Type | ADC, DUAL-SLOPE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7106CQH-TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.