The ICL7106RCPL is a commercial temperature analog-to-digital converter with a maximum operating temperature of 70 degrees Celsius. It features 40 terminals and a dual terminal position. The device is packaged in a 40-pin DIP package and has a nominal supply voltage of 9 volts. The converter can handle an analog input voltage of up to 2 volts. It is designed for commercial temperature applications and is suitable for use in a variety of data conversion applications.
Sign in to ask questions about the Maxim ICL7106RCPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7106RCPL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Converter Type | A/D CONVERTER |
| Analog Input Voltage-Max | 2 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7106RCPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.