Maxim ICL7107CPL-3 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7107CPL-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.