The ICL7107CQH-D is a dual-slope analog-to-digital converter IC from Maxim, featuring a commercial temperature grade and a 9V nominal supply voltage. It operates within a temperature range of 0 to 70 degrees Celsius and has a quad terminal position. The IC is packaged in a plastic LCC-44 package with dimensions of 16.585mm in width and length. It has 44 terminals and is designed for commercial applications.
Sign in to ask questions about the Maxim ICL7107CQH-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7107CQH-D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Converter Type | ADC, DUAL-SLOPE |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7107CQH-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.