Sign in to ask questions about the Maxim ICL7109CQH-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7109CQH-D technical specifications.
| Package/Case | PLCC |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 30S/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7109CQH-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.