
The ICL7126CPL+ is a single-channel analog-to-digital converter with a conversion rate of 0.03KS/s and a resolution of 3.5 bits. It operates from a single 9V supply and is available in a PDIP package with a through-hole mount. The device is RoHS compliant and has a maximum power dissipation of 1mW. It is suitable for use in applications where a high degree of accuracy is required, and can operate over a temperature range of 0°C to 70°C.
Maxim ICL7126CPL+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 0.03KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7126CPL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
