The ICL7126RCPL is a 16-bit dual-slope analog-to-digital converter with a nominal supply voltage of 9V. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device is packaged in a 40-pin DIP package, measuring 15.24mm in width and 52.075mm in length. It has 40 terminals and is a single-function device.
Sign in to ask questions about the Maxim ICL7126RCPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7126RCPL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.075 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Number of Bits | 16 |
| Converter Type | ADC, DUAL-SLOPE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7126RCPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.