The ICL7129ACPL is a single-channel analog-to-digital converter with an operating supply current of 1mA. It is designed to operate within a temperature range of 0°C to 70°C. The device is mounted through a hole and packaged in a DIP40 configuration. The ICL7129ACPL is not radiation hardened and is not RoHS compliant.
Maxim ICL7129ACPL technical specifications.
| Package/Case | DIP |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Operating Supply Current | 1mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7129ACPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.