The ICL7129ACPL-2 is a dual-slope analog-to-digital converter with a commercial temperature grade. It operates over a supply voltage of 9V and has a maximum analog input voltage of 2V. The device is packaged in a 40-pin PDIP package and has a maximum operating temperature of 70°C. The ICL7129ACPL-2 is suitable for use in applications where a high degree of accuracy is required.
Sign in to ask questions about the Maxim ICL7129ACPL-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7129ACPL-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.07 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Number of Bits | 4 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7129ACPL-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.