The ICL7129ACQH-D is a commercial-grade, dual-slope analog-to-digital converter from Maxim. It features a 44-pin plastic LCC package and operates over a temperature range of 0°C to 70°C. The device has a nominal supply voltage of 9V and can handle analog input voltages from -3V to 2V. The ICL7129ACQH-D is a single-function device with 4-bit resolution.
Sign in to ask questions about the Maxim ICL7129ACQH-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7129ACQH-D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Number of Bits | 4 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7129ACQH-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.