The ICL7129ACQH-TD is a 44-pin quad ADC dual-slope converter from Maxim. It operates over a temperature range of 0°C to 70°C and has a nominal supply voltage of 9V. The device features a quad configuration with 4-bit resolution and supports analog input voltages up to 2V and down to -3V. The ICL7129ACQH-TD is packaged in a plastic LCC-44 package.
Sign in to ask questions about the Maxim ICL7129ACQH-TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7129ACQH-TD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Number of Bits | 4 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim ICL7129ACQH-TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.