ADC, Dual-Slope, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PQFP44, 10 X 10 MM, 2.0 MM, MS-022AB, MQFP-44
Maxim ICL7135CMH-TD technical specifications.
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.