
The ICL7135CPI is a single-channel analog-to-digital converter with a dual supply voltage of 5V. It is packaged in a PDIP-28 package and is suitable for through-hole mounting. The device operates over a temperature range of 0°C to 70°C. Note that the ICL7135CPI contains lead and is not RoHS compliant.
Sign in to ask questions about the Maxim ICL7135CPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7135CPI technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 4.45mm |
| Lead Free | Contains Lead |
| Length | 37.34mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Width | 14.61mm |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ICL7135CPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
