
4.5-digit analog-to-digital converter (ADC) for display driving. Features differential input and parallel/UART interface. Operates with a single 5V supply voltage, ranging from 4V to 6V. This surface mount component is housed in a PLCC package, with dimensions of 11.58mm length, 11.58mm width, and 3.96mm height. RoHS compliant with a maximum operating temperature of 70°C.
Sign in to ask questions about the Maxim ICL7135CQI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7135CQI+ technical specifications.
| Package/Case | PLCC |
| Dual Supply Voltage | 5V |
| Height | 3.96mm |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, UART |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 4 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resolution | 4.5b |
| RoHS Compliant | Yes |
| Supply Current | 1.1mA |
| Supply Type | Single |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7135CQI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
