The ICL7135CQI-T is a dual-slope analog-to-digital converter with a commercial temperature grade and a 5V nominal supply voltage. It features a 28-pin QCCJ package and operates over a temperature range of 0 to 70 degrees Celsius. The converter has a maximum analog input voltage of 2V and a minimum of -2V. It is designed for use in a variety of applications, including data acquisition and measurement systems.
Maxim ICL7135CQI-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J28 |
| Width | 11.505 |
| Length | 11.505 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 4 |
| Converter Type | ADC, DUAL-SLOPE |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.