
The ICL7136CPL+ is a single-channel analog-to-digital converter with a resolution of 3.5 bits and a conversion rate of 0.0025 kilosamples per second. It operates from 0 to 9 volts and dissipates a maximum of 611 milliwatts. The device is available in a lead-free PDIP package and is suitable for through-hole mounting. The ICL7136CPL+ is RoHS compliant and operates within a temperature range of 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim ICL7136CPL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Conversion Rate | 0.0025KS/s |
| Input Type | DIFFERENTIAL |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 611mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7136CPL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
