Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim ICL7136CPL+3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Display Type | LCD |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 611mW |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 70uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7136CPL+3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
