IC DRVR 7 SEG 3 1/2 DIGIT 44PLCC
Maxim ICL7136CQH-D technical specifications.
| Package/Case | LCC |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Operating Supply Current | 70uA |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.