
3.5-digit analog-to-digital converter (ADC) with a differential input and unipolar polarity. This integrated circuit features a parallel and analog interface, operating from a 0V to 9V supply with a low 60µA operating supply current. It offers a conversion rate of 0.0025 kS/s and a resolution of 3.5 bits. Packaged in a 40-pin PDIP for through-hole mounting, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Maxim ICL7137CPL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7137CPL+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 0.0025KS/s |
| Height | 4.45mm |
| Input Type | DIFFERENTIAL |
| Interface | Parallel, Analog |
| Lead Free | Lead Free |
| Length | 52.71mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 9V |
| Min Supply Voltage | 0V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 3 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 60uA |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 3.5b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.0025KS/s |
| Supply Type | Single |
| Width | 14.61mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7137CPL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
