
General purpose operational amplifier IC featuring a single circuit in an 8-pin SOIC package. Boasts a 1.4MHz gain bandwidth product and a 1.6V/µs slew rate. Offers a low 1pA input bias current and 5mV input offset voltage. Operates from a 1V to 16V supply range with a 1mA operating supply current. Surface mountable and RoHS compliant.
Sign in to ask questions about the Maxim ICL7611BCSA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim ICL7611BCSA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim ICL7611BCSA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.