The ICL7611DCPA-2 is a commercial-grade operational amplifier with a maximum operating temperature of 70 degrees Celsius. It has 8 terminals and a maximum supply current of 2.5 mA. The amplifier is available in an 8-pin DIP package and operates on a maximum supply voltage of 9V. It has a minimum operating temperature of 0 degrees Celsius and a voltage gain of at least 4000. The ICL7611DCPA-2 is a voltage-feedback amplifier with frequency compensation and low-bias capabilities.
Maxim ICL7611DCPA-2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 20000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 4000 |
| Low-Bias | YES |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.