General purpose operational amplifier IC featuring a single circuit in an 8-pin SOIC surface mount package. This CMOS amplifier offers a 1.4MHz gain bandwidth product and a 1.6V/µs slew rate. It operates with a supply voltage range of 1V to 16V, with a typical operating supply voltage of 8V and a low operating supply current of 1mA. Key performance specifications include a 60dB common mode rejection ratio and a 104dB voltage gain, with an input bias current of 1pA and an input offset voltage of 5mV. The component is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Maxim ICL7612BESA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Compliant |
No datasheet is available for this part.