
General purpose operational amplifier featuring a 1.4MHz bandwidth and 1.6V/µs slew rate. This single-channel CMOS IC offers a high voltage gain of 104dB and a low input bias current of 1pA. Designed for through-hole mounting in a PDIP-8 package, it operates with supply voltages ranging from 1V to 16V. The device provides a common mode rejection ratio of 60dB and an input offset voltage of 15mV.
Maxim ICL7612DCPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.4MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 1.4MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| Supply Current | 15uA |
| Technology | CMOS |
| Voltage Gain | 104dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim ICL7612DCPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
